PIC32MX110F016B-I/SS, 32-bit Microcontrollers - MCU PIC32 16KB Fl 4KB R 40MHz CTMU 4 DMA

PIC32MX110F016B-I/SS, 32-bit Microcontrollers - MCU PIC32 16KB Fl 4KB R 40MHz CTMU 4 DMA
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 25 шт.670 руб.
от 94 шт.562 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8004944949
Артикул: PIC32MX110F016B-I/SS

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Microchip PIC32 MX1 and MX2 32-bit MCUs
Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: MIPS32 M4K
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC32
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC32MX1xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: MIPS32
Вес, г 0.71

Техническая документация

Datasheet
pdf, 2963 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем