PIC32MX130F064B-I/SP, Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 64KB, 16KB RAM, SDIP-28

PIC32MX130F064B-I/SP, Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 64KB, 16KB RAM, SDIP-28
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт.850 руб.
от 100 шт.794 руб.
Добавить в корзину 3 шт. на сумму 2 910 руб.
Номенклатурный номер: 8640556681
Артикул: PIC32MX130F064B-I/SP

Описание

Microchip PIC32 MX1 and MX2 32-bit MCUs
Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: MIPS32 M4K
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Factory Pack Quantity: Factory Pack Quantity: 15
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of I/Os: 21 I/O
Package / Case: PDIP-28
Packaging: Tube
Processor Series: PIC32MX
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Series: PIC32MX1xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: MIPS32
Вес, г 3.96

Техническая документация

Datasheet
pdf, 2963 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем