PIC32MX470F512L-I/PF, Микроконтроллер 32 бита, универсальный, PIC32, 100 МГц, 512 КБ, 128 КБ, 100 вывод(-ов), TQFP

PartNumber: PIC32MX470F512L-I/PF
Ном. номер: 8111340322
Производитель: Microchip
PIC32MX470F512L-I/PF, Микроконтроллер 32 ...
Доступно на заказ 19 шт. Отгрузка со склада в Москве 7 недель.
790 × = 790
от 10 шт. — 604 руб.

Описание

The PIC32MX470F512L-I/PF is a 32-bit 100-pin 512kB general purpose USB Flash Microcontroller features audio/graphics/touch (HMI), USB and advanced analogue. The PIC32MX470 family of 32-bit microcontroller (MCUs) requires attention to a minimal set of device pin connections before proceeding with development. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32® M4K® processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or halting the clocks, which reduces system power consumption during idle periods.

• Two I²S/SPI modules for Codec and serial communications
• Peripherals - Peripheral pin select (PPS) functionality
• Parallel master port (PMP) for graphics interfaces
• Charge time measurement unit (CTMU)
• MIPS16e® mode for up to 40% smaller code size
• Pin-compatible with most Microchip 16-bit devices
• Low-power management modes (idle and sleep)
• Peripheral - Peripheral pin select (PPS) functionality, hardware real-time clock & calendar (RTCC)
• Audio/graphics/touch HMI - External graphics interface with up to 34 PMP pins
• Advanced analogue - ADC module and two dual-input comparator modules
• Debugger development support
• Direct memory access (DMA)
• Qualification and class B support

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2406563

Технические параметры

Архитектура
PIC32
Скорость ЦПУ
100МГц
Размер Памяти
512КБ
Размер Памяти RAM
128КБ
Количество Выводов
100вывод(-ов)
Стиль Корпуса Микроконтроллера
TQFP
Количество I/O
81I/O
Тип Встроенного Интерфейса
I2C, SPI, UART, USB
Минимальное Напряжение Питания
2.3В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
PIC32 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet PIC32MX470F512L-I/PF