PICADILLO-35T, 3.5in LCD Picadillo Modul

PartNumber: PICADILLO-35T
Ном. номер: 8014038877
Производитель: 4 D Systems
PICADILLO-35T, 3.5in LCD Picadillo Modul
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 940 × = 10 940
или
купить в 1 клик

Описание

4D Systems Picadillo-35T Embedded LCD Display
The Picadillo-35T from 4D Systems is a 3.5in resistive touch TFT LCD 320 x 480 resolution (Half-VGA) embedded display module. Programming the Picadillo-35T PIC32MX microcontroller is achieved through the use of open source software, primarily the UECIDE platform (based on the Arduino IDE with enhancements). The module is also compatible with the chipKIT MPIDE and the Microchip MPLAB X software.

3.5in 320 x 480p HVGA, 4-wire resistive touch TFT screen
Microchip 80MHz PIC32MX795F512L 32-bit microcontroller with 512KB Flash memory, 128KB SRAM
Up to 47 x GPIO pins
Up to 4 x PWM outputs: can be used for audio and backlight control
12 x analogue inputs
1W audio amplifier and speaker
chipKIT Uno32 style headers compatible with Arduino style shields for easy interfacing
microSD card socket for multimedia storage and data logging
Communication: serial UART, I2C, SPI
miniUSB socket with USB-UART Bridge for power/programming
Power supply: +5Vdc from USB or barrel jack socket
Dimensions: 56.9 x 97.6 x 15.8mm (including corner plates)

The Starter Kit (RS 864-6875 ) also includes a 2GB microSD card and a 5V DC International PSU.

Quick start user guide

Сенсорные экраны

Дополнительная информация

Datasheet PICADILLO-35T