PIR-GEVB, Оценочная плата, плата PIR Shield, для бюджетных устройств пассивного ИК управления
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 610 руб.
Добавить в корзину 1 шт.
на сумму 4 610 руб.
Описание
Internet of Things Development Kits
onsemi IoT Development Kits (IDK) offer a modular, easy-to-use, and compact platform that provides developers with access to all hardware and software building blocks needed to rapidly design, evaluate, and implement medical, home, and industrial Internet of Things (IoT) applications.
onsemi IoT Development Kits (IDK) offer a modular, easy-to-use, and compact platform that provides developers with access to all hardware and software building blocks needed to rapidly design, evaluate, and implement medical, home, and industrial Internet of Things (IoT) applications.
Технические параметры
Brand: | onsemi |
Core: | NCS36000 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | NCS36000 |
Manufacturer: | onsemi |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | IoT Development Kit |
Subcategory: | Development Tools |
Featured Device | NCS36000DG, PCA9655EMTTXG |
Kit Classification | Evaluation Board |
Kit Name | PIR(Passive Infrared)Shield Evaluation Board |
Вес, г | 250 |
Техническая документация
Datasheet PIR-GEVB
pdf, 105 КБ
Похожие товары