PK51-F-LC, Professional Developer's Kit with Floating License for 8051 Microcontrollers in Downloadable Form

PartNumber: PK51-F-LC
Ном. номер: 8110783068
Производитель: ARM
PK51-F-LC, Professional Developer's Kit with ...
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
297 960 × = 297 960
или
купить в 1 клик

Описание

The PK51-F-LC professional developer's kit for the 8051 microcontroller family with perpetual floating license type available in downloadable form. It supports all 8051 derivatives including new devices with extended memory and instruction sets (like the Dallas 390/5240/400, Philips 51MX, and Analog Devices MicroConverters) and classic devices and IP cores from companies like Analog Devices, Atmel, Cypress Semiconductor, Dallas Semiconductor, Goal, Hynix, Infineon, Intel, NXP (founded by Philips), OKI, Silicon Labs, SMSC, STMicroelectronics, Synopsis, TDK, Temic, Texas Instruments, and Winbond. We should consider the PK51-F-LC professional developer's kit if we will work with a variety of 8051 microcontrollers, will develop code for the Dallas 390 or Philips 51MX devices, need to write code in C, require a simulator or don't have an emulator and create complex, single chip applications that require a small real time kernel.

• Onchip peripherals and key features of 8051 microcontrollers are easy to access with PK51-F-LC

Полупроводники - Инструменты\Компиляторы / ИСР (IDE)\Other Platforms
Код: 2409538

Технические параметры

Архитектура Ядра
8051
Поддерживаемые Семейства
8051
Версия Программного Обеспечения
Профессиональная
Тип Лицензии
Плавающая
Количество Пользовательских Лицензий
1
Поддерживаемые Главные Компьютеры
Windows

Дополнительная информация

Datasheet PK51-F-LC