PL2984WH W/GSKT, ABS enclosure, handheld T

PartNumber: PL2984WH W/GSKT
Ном. номер: 8094493964
Производитель: Gainta Industries
PL2984WH W/GSKT, ABS enclosure, handheld T
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 270 × = 1 270

Описание

IP65 Handheld Tablet Enclosure
An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).

Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3", 5.7", 7.0", 8.4" and 10.4" LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP65 Hand Held Case, ABS, Grey, 279 x 206 x 30mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
30 mm
внешняя длина
279 mm
внешняя ширина
206 mm
оценка показателя производительности
IP65
External Dimensions
279 x 206 x 30mm

Дополнительная информация

Plastic Utility Enclosure Data Sheet