PLA20444002, Plantronics Blackwire C31

PartNumber: PLA20444002
Ном. номер: 8020976471
Производитель: Plantronics
PLA20444002, Plantronics Blackwire C31
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 960 × = 8 960
или
купить в 1 клик

Описание

Plantronics Blackwire™ C315/C325 USB Corded Headsets
Blackwire 300 Series USB headsets are a simple to use, comfortable and durable choice for conference calls, web-based training, and PC multimedia applications. Inline controls make it simple to answer and end PC calls and control volume and mute. The lightweight metal headband provides durability while delivering a comfortable and secure fit, while the unique Dynamic EQ feature optimizes sound quality and adjusts settings on the fly, creating outstanding sound for voice, music, and multimedia.
The headsets are ideal for wide deployment as they are simple to upgrade and a solution that IT can roll out easily and rely on. There are two headset wearing styles available: hi-fi stereo (320) or monaural (310) design, featuring leatherette ear cushions that fold flat for easy storage and a soft travel case.

Lightweight metal headband offers durability and a customizable, comfortable fit
Intuitive, inline controls let you answer/end, mute, and control the volume of PC calls with ease
Smartly placed indicator lights and helpful audio alerts give call, mute, and volume status
Dynamic EQ feature automatically adjusts audio for voice or multimedia use
Noise-cancelling microphone filters out background sound
Enhanced digital dignal processing (DSP) provides more natural voice sound
SoundGuard technology provides protection against audio spikes

Plantronics Headsets

Компьютерная периферия / Телекоммуникационное оборудование / Головные телефоны /
Plantronics Blackwire C315 Mono Headset

Технические параметры

цвет
Black
Номер модели
C315
Adjustable Volume
Listening
Noise Reduction Technology
Speaking & Listening
Headset Type
Over the Head
Phone Jack Type
USB
One-Touch Controls
Call Answer, Call End, Mute
Новинки
только новые товары

Дополнительная информация

Blackwire C315/C325 User Guide