PLAVISTAPLUS, VistaPlus DM15 Digital Am

Ном. номер: 8108503084
Производитель: Plantronics
PLAVISTAPLUS, VistaPlus DM15 Digital Am
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 150 × = 21 150
купить в 1 клик


Plantronics VistaPlus DM15 Digital Amplifier
The VistaPlus DM15 digital amplifier uses Digital Signal Processing (DSP), to offer unsurpassed acoustic protection and provide a solution to contact centres needing to ensure compliance with new EU noise at work legislation.
The SoundGuard DIGITAL technology provides two types of protection, it monitors and predicts daily personal noise exposure and limits the maximum volume to ensure the EU legislation is not exceeded.
The amplifier also identifies and eliminates sudden loud sounds, for example network interference, a fax machine tone etc. and these sounds are reduced to a level similar to background noise.

Compatible with all Plantronics call centre and office headsets and with the majority of other phone systems
Listening level volume control
Mute and tone controls
Battery or mains powered
Headset/handset switch
Call Clarity DIGITAL
Selective frequency response shaping for enhanced speech intelligibility
Phone line noise reduction

Plantronics Headsets

Компьютерная периферия / Телекоммуникационное оборудование / Принадлежности для телефонов /
Plantronics Amplifier 1 Unit Digital Amplifier

Технические параметры

Accessory Type
Digital Amplifier
Units per Package
только новые товары

Дополнительная информация

VistaPlus DM15 Data Sheet