PLCD130-06, 3/8in. OD Hose Shut-off C

PartNumber: PLCD130-06
Ном. номер: 8081677861
Производитель: Tom Parker
PLCD130-06, 3/8in. OD Hose Shut-off C
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 110 × = 2 110

Описание

Panel Mount - Ferruleless Coupling
In-line, polytube fitting coupling with stainless steel spring, pin and latch, Acetal body and Buna-N seal. The coupling suits one-hand operation, fast installation, and provides a reliable connection and fewer leak points.

Not recommended for use with strong acids or caustic chemicals.

Технические параметры

Материал корпуса
Acetal
максимальное рабочее давление
8.3bar
последовательный
PLC
Coupling Gender
Male
Coupling Connector Type
Coupling Body - Valved, Ferruleless Poly Tube Fitting
Hose Inner Diameter
6.4mm
Coupling Connector Direction
Straight
Hose Outer Diameter
9.5mm

Дополнительная информация

PLC & PMC Series Data Sheet PLCD130-06