PLN-60-24, LED Driver 24V, 2.5A Powe

PartNumber: PLN-60-24
Ном. номер: 8063343253
Производитель: Mean Well Enterprises
PLN-60-24, LED Driver 24V, 2.5A Powe
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 850 × = 7 850
или
купить в 1 клик

Описание

RS - 60W Waterproof (IP64) SMPSU with PFC

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Power derates above 40°C.
MTBF to MIL-HDBK-217F.

TUV, UL recognised for Canada & US

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well PLN-60-24, Constant Voltage LED Driver 60W 24V 2.5A

Технические параметры

применение
LED Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
60W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
2.5A
выходное напряжение
24V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

Datasheet