PLP2-625, 3mm Round Lens Light Pipe

PartNumber: PLP2-625
Ном. номер: 8009835019
Производитель: Bivar
PLP2-625, 3mm Round Lens Light Pipe
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 56 руб.
от 125 шт. — 43.04 руб.

Описание

Bivar PLP2 Series Low Profile Lens Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.

Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
Bivar PLP2-625, Panel Mount LED Light Pipe, Clear Round Lens

Технические параметры

размеры
3.1 dia x 16.7 mm
длина
16.7mm
цвет линз
Clear
тип монтажа
Panel Mount
число направляющих
1
ориентация
Straight
Lens Shape
Round
Outer Diameter
3mm
LED Included
No
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Rigid