PLPQ2-10MM-FF, 10mm Light Pipe Front Pan

PartNumber: PLPQ2-10MM-FF
Ном. номер: 8042021934
Производитель: Bivar
PLPQ2-10MM-FF, 10mm Light Pipe Front Pan
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
96 × = 960
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 73 руб.
от 200 шт. — 61.40 руб.

Описание

Bivar PLPQ2-XXX-FF Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
Bivar PLPQ2-10MM-FF, Panel Mount LED Light Pipe, Clear Square Lens

Технические параметры

Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Rigid
Размеры
10 x 2.4 x 2.4мм
Светодиоды в комплекте
No
Длина
10mm
Цвет линзы
Clear
Форма линзы
Square
Тип монтажа
Panel Mount
Количество трасс
1
Ориентация
Straight
Серия
PLPQ

Дополнительная информация

Datasheet