PM0315E, Equal elbow,15 x 15mm OD

PartNumber: PM0315E
Ном. номер: 8086672093
Производитель: John Guest
PM0315E, Equal elbow,15 x 15mm OD
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
560 × = 1 680
Количество товаров должно быть кратно 3 шт.
от 15 шт. — 450 руб.
от 30 шт. — 390.67 руб.

Описание

Equal Elbow
John Guset Equal Elbow Connector has been developed for a wide range of applications involving foodstuffs, potable liquids and air

Body: Acetal Co-Polymer (Unfilled), Black
'O' Rings: Nitrile, Black
Collets: Acetal Co-Polymer (Unfilled), Black / Stainless Steel

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Водопровод и трубопровод / Фитинги для труб и аксессуары / ПВХ и АБС фитинги с плотной посадкой /
JG Speedfit PVC & ABS Push Fit Fitting Plastic 90° Elbow, 15mm od

Технические параметры

тип крепления
Elbow
материал
Plastic
Compatible Pipe Size 2
15mm
Fitting Direction
90°
Compatible Pipe Size 1
15mm

Дополнительная информация

WRAS 0202102
Datasheet
V10855 Air Ring Main system