PM0822E, Blanking plug,22mm OD

PartNumber: PM0822E
Ном. номер: 8019248171
Производитель: John Guest
PM0822E, Blanking plug,22mm OD
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
240 × = 1 200
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 190 руб.

Описание

Blanking Plug

система с кольцевым зазором Air Ring Main System

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth

Водопровод и трубопровод / Фитинги для труб и аксессуары / Опоры трубопровода из полиэтилена средней плотности /
JG Speedfit 22mm, 10bar

Технические параметры

максимальное рабочее давление
10bar
последовательный
Blanking Plug
Compatible Pipe Size
22mm

Дополнительная информация

WRAS 0202102
Plugs Air Ring Mains Dimensions
V10855 Air Ring Main system