PM660U, Desk Paging Microphone Un

PartNumber: PM660U
Ном. номер: 8017628670
Производитель: TOA
PM660U, Desk Paging Microphone Un
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 170 × = 13 170
или
купить в 1 клик

Описание

1 Zone Paging Unterminated Microphone PM-660U Paging Unterminated Microphone
TOA's PM-660U is an elegantly styled, compact desk microphone for use in public address, paging, and radio communication systems. Ideal applications include restaurants, offices, warehouses, transportation terminals, dispatch centers, and entertainment facilities. Its smooth, natural response provides high quality voice reproduction and excellent articulation to enhance the overall performance of your system. Compact and lightweight, the PM-660U requires a minimum of desk or counter space and is easy to handle. To significantly reduce background noise and feedback, the PM-660U features a cardioid pick-up pattern that is uniform over the entire frequency range.

Unterminated desk paging microphone
Cardioid dynamic element
Elegant, space-saving integral stand design
Push-to-talk bar with locking lever
Extra switch contact for mute or relay control

Paging Microphones

Офисные принадлежности и оборудование / Микрофоны и наушники / Выносные и настольные микрофоны /
TOA Paging & Desktop Microphone PM660U, Unidirectional 600Ω

Технические параметры

амплитудно-частотная характеристика
100 Hz → 10 kHz
высота
8.5in
импеданс
600Ω
длина
5.9in
чувствительность
-58dB
тип
Dynamic
вес
0.97lb
ширина
3.9in
Maximum Frequency Response
10 kHz
Minimum Frequency Response
100 Hz
Cable Included
Yes
Directionality/Polar Pattern
Unidirectional

Дополнительная информация

PM-660 U Data Sheet