PMA20, White PVC male adaptor fo

PartNumber: PMA20
Ном. номер: 8040750396
Производитель: Mita
PMA20, White PVC male adaptor fo
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 92 руб.
от 500 шт. — 78.08 руб.

Описание

Принадлежности Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

PVC To BS4607 and BS6099

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
RS Adapter Hose Adapter, PVC 20mm nominal size

Технические параметры

цвет
White
тип крепления
Adapter
материал
PVC
номинальный размер
20mm