PMA25, White PVC male adaptor fo

PartNumber: PMA25
Ном. номер: 8042678984
Производитель: Mita
PMA25, White PVC male adaptor fo
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 1 700
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 130 руб.

Описание

Принадлежности Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

PVC To BS4607 and BS6099

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
RS Adapter Cable Conduit Fitting, PVC 25mm nominal size

Технические параметры

цвет
White
тип крепления
Adapter
материал
PVC
номинальный размер
25mm