PMP12RI, Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 250 руб.
Добавить в корзину 1 шт.
на сумму 51 250 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
Carlo Gavazzi PMP12 series are powerful polarized retro reflective sensor. The sensor is designed to meet the hash requirements in industrial environments.
Технические параметры
Detection Range | 12 m |
Detection Type | Retroreflective |
Electrical Connection | 5 Terminal Screw |
Housing Material | ABS, PC |
IP Rating | IP67 |
Light Source | LED |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Response Time | =20 ms |
Sensor Style | Block |
Terminal Type | Cable |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 55В°C |
Package | Bulk |
Package / Case | Module, Wire Leads |
RoHS Status | RoHS Compliant |
Sensing Distance | 472.4"" (12m) 39.4' |
Sensing Method | Reflective |
Brand: | Carlo Gavazzi |
Connection Method: | Cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Light Source: | LED |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Operating Supply Voltage: | 21.6 VAC to 264 VAC, 10.8 VDC to 264 VDC |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 12 m |
Sensing Method: | Retroreflective |
Series: | PMP12 |
Subcategory: | Sensors |
Supply Voltage - Max: | 264 VAC, 264 VDC |
Supply Voltage - Min: | 21.6 VAC, 10.8 VDC |
Вес, г | 188 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары