PMT10, HYDRAULIC SETTING TOOL M1

PartNumber: PMT10
Ном. номер: 8011657315
Производитель: Glenair
PMT10, HYDRAULIC SETTING TOOL M1
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
128 840 × = 128 840
или
купить в 1 клик

Описание

Earth Bond Hydraulic Setting Tool
The Glenair® Earth Bond Hydraulic setting tool offers a reliable way of allowing attachment to metallic structures. It will assist in creating a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

The Earth Bonding system has been independently tested by the Defence Evaluation and Research Agency (DERA)

ENV1, ENV2, ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.

Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures.It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Пневматика, гидравлика и элементы силовых передач / Гидравлический и пневматический инструмент / Гидравлические разбрасыватели и цилиндры с клиновым механизмом /
HYDRAULIC SETTING TOOL M10

Технические параметры

вес
1.28kg

Дополнительная информация

Earth Bonding System Overview