PMY24E10, E10 MES round yellow mult

PartNumber: PMY24E10
Ном. номер: 8078417418
Производитель: APEM Components
PMY24E10, E10 MES round yellow mult
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
от 10 шт. — 590 руб.


E10 MES, Round, Multi-Chip LEDs

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Мультичиповые светодиоды (светодиодные индикаторные лампы) Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Yellow E10 LED Indicator Lamp, Multichip, 10mm dia., 24 V ac/V dc

Технические параметры

номинальный ток
15 (dc) mA
120/110 mcd
28 mm
цвет выходного цветового сигнала
пиковая длина волны
588 nm
номинальное напряжение
24 V ac/V dc
Chip Type
Lamp Base
Life Hours

Дополнительная информация