PN14-10R-C, Terminals Ring Terminal nylon Insl 18-14 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11063 шт., срок 7-9 недель
340 руб.
от 10 шт. —
300 руб.
от 100 шт. —
274 руб.
от 200 шт. —
253.15 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Connectors\Terminals
PN Ring/Locking Fork TerminalsPanduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | # 10 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Type | Ring Tongue Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 4.82 |
Plating | Tin |
Wire Size (AWG) | 14-18 |
Maximum Voltage Rating | 600V |
Maximum Operating Temperature (°C) | 105 |
Insulation | Nylon |
Packaging | Bottle |
Product Length (mm) | 21.6 |
Product Depth (mm) | 7.9 |
Color | Blue |
Mounting | Cable Mount |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.080"" ~ 0.162"" (2.03mm ~ 4.11mm) |
Length - Overall | 0.850"" (21.59mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 10 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.030"" (0.76mm) |
Width - Outer Edges | 0.310"" (7.87mm) |
Wire Gauge | 14-16 AWG |
Вес, г | 2.09 |
Техническая документация
Datasheet
pdf, 180 КБ
Datasheet
pdf, 12164 КБ
Datasheet PN14-10R-C
pdf, 181 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.