PN2003D, ESD serrated jaw plier,14

PartNumber: PN2003D
Ном. номер: 8050655533
Производитель: Piergiacomi
PN2003D, ESD serrated jaw plier,14
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 670 × = 2 670

Описание

General Purpose ESD Pliers

Pressed steel frames
Riveted lap joints
Precision ground 3mm steel jaws
Ribbed soft plastic grips and lightweight return spring
Integral stop prevents handles opening too far

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Electronic Pliers

Инструмент / Плоскогубцы / Плоскогубцы /
RS ESD 140 mm Steel Flat Nose Pliers with 20mm Jaw

Технические параметры

режущая способность
3 mm
электростатически безопасный
Yes
длина зажим
20mm
материал
Steel
полная длина
140 mm

Дополнительная информация

Datasheet