PNFTR-4.0GY, Grey cable clip,4sq.mm tw

PartNumber: PNFTR-4.0GY
Ном. номер: 8032618904
Производитель: Kai Suh Suh Enterprise
PNFTR-4.0GY, Grey cable clip,4sq.mm tw
Доступно на заказ 6 уп. Отгрузка со склада в Москве 4-5 недель.
720 × = 720
Цена указана за упаковку из 100

Описание

Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Suitable eye protection should be used during installation of cable clips.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Grey PE Rectangular Cable Clip, 10 x 11.6 x 9.7mm

Технические параметры

цвет
Grey
глубина
9.7mm
длина
10mm
материал
PE
ширина
11.6 mm
Affixing Method
Nail
Cable Clip/Clamp Style
Rectangular Cable Clip

Дополнительная информация

NFT4.0 Cable Clip Dimensional Drawing