POE21-120F, Power over Ethernet Split

PartNumber: POE21-120F
Ном. номер: 8120206387
Производитель: Phihong
POE21-120F, Power over Ethernet Split
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 230 × = 5 230
или
купить в 1 клик

Описание

12.5W to 45W PoE Splitters
The Phihong POE series Power over Ethernet splitters divide power and data and converts the PoE source to a regulated DC Power source. The POE series DC-DC Power-over-Ethernet Splitters enable non-PoE devices to receive power from a PoE injector via an Ethernet connection
Receives power from either Data or Spare pairs (stk no. 666-8227 receives power from a combination of Data and Spare pairs)

Fully compliant with IEEE802.3af
Diagnostic LED
Over current and over voltage protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data Out sockets
Case fitted with mounting brackets
EMI compliance to EN 55022 Class A
UNH IOL tested
Output lead fitted with 2.5x5.5x9mm centre-positive DC plug

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009

Phihong Midspan Injectors & Splitters

Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards

Источники питания и трансформаторы / Питание через Ethernet (PoE) / PoE сплиттеры /
Phihong 21 W, 25.5 W PoE Splitter, 45 → 57V dc Input, 12V dc Output, 1.75 A, 600 mA

Технические параметры

глубина
28mm
Эффективность, кпд
80%
входное напряжение
45 → 57V dc
длина
100mm
максимальная температура
+40°C
минимальная температура
0°C
выходной ток
1.75 A, 600 mA
выходное напряжение
12V dc
упаковка
Desk Top
номинальная мощность
21 W, 25.5 W
вес
0.142kg
ширина
56mm
Number of Output Ports
1

Дополнительная информация

DC-DC Power over Ethernet Splitter 30W and 12VDC for Heaters, Illuminators and POE Cameras Data Sheet POE21-120F
DC-DC Power over Ethernet Splitter 30W and ...