PP 225, Nylon Button, 9 mm thick

PartNumber: PP 225
Ном. номер: 8039630241
Производитель: Ace Controls
PP 225, Nylon Button, 9 mm thick
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
990 × = 990
от 5 шт. — 810 руб.
от 10 шт. — 698 руб.


ACE Self Compensating Type MC-Sealed
Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

ACE and SMC Self Compensating Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматическое монтажное оборудование: Амортизатор /
ACE Polythene Pad Shock Absorber PP 225

Технические параметры

Manufacturer Series
Compatible With RS Number
366-3288, 366-3294, 366-3301
CAD Drawing
3D CAD Model

Дополнительная информация

Ace Shock Absorber Accessories - Product Data