PP8 12V EU, Power Adapter,Euro,Plug i

PartNumber: PP8 12V EU
Ном. номер: 8072273430
Производитель: Friwo
PP8 12V EU, Power Adapter,Euro,Plug i
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 750 × = 4 750
от 5 шт. — 4 010 руб.

Описание

Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Plug In Power Supply - PP 8 Series
PP 8 Series 8W ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These plug in power supplies have a 100 to 240 Vac universal input with a low leakage current and standby power. Typical applications for these plug-in power supplies include audio, digital cameras, modems, communication accessories, bluetooth, MPEG players, PDA and safety technology. All of these power supplies conform to IEC 60950.

Universal input of 100 to 240 Vac
Low leakage current of < 10="" micro="">
Low standby power of < 0.3="">
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Female Coax PlugsMale Jack Plugs
Ø in. (mm)Ø out (mm)L (mm)Ø (mm)L (mm)
1.453.59.52.513.0
1.74.011.03.514.8
2.15.59.5
2.15.511.5
2.55.59.5


All standard units come with a round lead of 1.83 m length and a set of universal DC output plugs
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217

ENEC10, VDE, cULus, PSE, TUV, C-Tick

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, VDE, CE label resp. UL 60950

Переключаемые - Friwo Switch Mode - Friwo

Источники питания и трансформаторы / AC-DC источники питания / AC-DC сетевые адаптеры питания /
12V dc, 1 Output, Switch Mode, Plug In Power Supply, 700mA, 8W, 2-Pin Type C - EuroPlug

Технические параметры

длина кабеля
2m
глубина
45mm
Эффективность, кпд
75%
входное напряжение
100 → 240V AC
длина
77mm
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
200000h
число выходов
1
выходной ток
700mA
выходное напряжение
12V dc
номинальная мощность
8W
пульсации и шум
150mV Pk-Pk
тип
Switch Mode
вес
110g
ширина
30mm
Plug Type
2-Pin Type C - EuroPlug
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Standards Met
ErP Compliant
Energy Efficiency Level
V

Дополнительная информация

Plug-in Power Adapter, 2 Pin Euro, 12V ...