PP8 MED 5V UK, Power Adapter,UK,Plug in

PartNumber: PP8 MED 5V UK
Ном. номер: 8001802157
Производитель: Friwo
PP8 MED 5V UK, Power Adapter,UK,Plug in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 370 × = 5 370
или
купить в 1 клик
от 5 шт. — 4 570 руб.
от 10 шт. — 4 044 руб.

Описание

Friwo 8W Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Se Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series
PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.

Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3="">
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Female Coax PlugsMale Jack Plugs
Ø in. (mm)Ø out (mm)L (mm)Ø (mm)L (mm)
1.453.59.52.513.0
1.74.011.03.514.8
2.15.59.5
2.15.511.5
2.55.59.5


All standard units come with a round lead of 1.83 m length and a set of universal DC output plugs
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC

cULus, ENEC22, SIQ, C-Tick

Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF

Переключаемые - Friwo Switch Mode - Friwo

Источники питания и трансформаторы / AC-DC источники питания / AC-DC сетевые адаптеры питания /
5V dc, 1 Output, Switch Mode, Plug In Power Supply, 1300mA, 8W, Medical, Type G - British 3-Pin

Технические параметры

длина кабеля
2m
глубина
45mm
Эффективность, кпд
75%
входное напряжение
100 → 240V AC
длина
77mm
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
200000h
число выходов
1
выходной ток
1300mA
выходное напряжение
5V dc
номинальная мощность
8W
пульсации и шум
200mV Pk-Pk
тип
Switch Mode
вес
110g
ширина
49mm
Plug Type
Type G - British 3-pin
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Standards Met
ErP Compliant
Special Features
Medical Approved
Medical Approved
Yes
Energy Efficiency Level
V

Дополнительная информация

Medical Plug-in Power Adapter, UK 3 pin, 5V ...