PPBA1-1, 1 gang deep box for mita

PartNumber: PPBA1-1
Ном. номер: 8082623007
Производитель: Mita
PPBA1-1, 1 gang deep box for mita
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 1 600
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 620 руб.

Описание

Power Pole System
Power Pole allows cables to be fed from above or below and provides the solution to electrical, data and telecom services in remote positions away from previously installed office services. The body is manufactured from aluminium with a white uPVC lid and is supplied as a 3·6m height, which can be cut for varying floor to ceiling heights. Its quick, easy installation makes it ideal for either new or additional installations, it can also be moved easily for changing office layouts.Power Pole is supplied complete with clip-in lid, 6 socket boxes, 2 x 1·5m lengths of clip-in divider, pole mounting kit and comprehensive instruction leaflet.

Two compartments which can be subdivided using the Consort Divider, see stock no. 121-012
Optional 1m Extension Rod for ceilings up to 4.6m
Clip in boxes can be mounted at any height
All leading brands of wiring accessory can be fitted

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стойки и вертикальные элементы

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking Power Pole Box Aluminium Mounting Box

Технические параметры

материал
Aluminium
последовательный
Power Pole System
Trunking Accessory Type
Mounting Box

Дополнительная информация

Datasheet