PQBE, Cleaning platforms pQbE

PartNumber: PQBE
Ном. номер: 8061430908
Производитель: CHEMTRONICS
PQBE, Cleaning platforms pQbE
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 210 × = 5 210
или
купить в 1 клик

Описание

pQbE® Pocket Cleaning System

The pQbE® is a specially-designed, pocket precision wipe system for cleaning fibre optic end faces.
Light, convenient and easy to use, pQbE® is ideal for OEM applications as well as for field use.
The pQbE® system can be used dry as it is for lighter applications but is best used wet (in conjunction with a cleaning solvent such as Electro-Wash MX).

Applications

Cleaning end-face connectors during installation, construction or maintenance
Removing buffer gel
Splice preparation

Чистка волоконной оптики

Очистка и техобслуживание оборудования / Средства для очистки электроники и защитные покрытия / Чистка волоконной оптики /
Chemtronics Fibre Optic Cleaning Wipe x 200

Технические параметры

применение
Buffer Gel Removal, End-Face Connector Cleaning, Splice Preparation
тип упаковки
Box
размер
3.49 x 7.62mm
Cleaner Type
Wipe
Package Size
200

Дополнительная информация

Pocket Cleaning System Data Sheet