PR01000102208JA100

PartNumber: PR01000102208JA100
Ном. номер: 8064166268
Производитель: Vishay
PR01000102208JA100
Доступно на заказ 1950 шт. Отгрузка со склада в Москве 7 недель.
26 × = 26
от 50 шт. — 14 руб.
от 100 шт. — 12 руб.

Описание

The PR01 series from Vishay are automotive grade power metal film leaded resistors. The resistance range includes E24, E96 decade values from 0.22ohm to 1Mohm. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper is welded to the end-caps. The resistors are coated with a red, non flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. Typical applications include all general purpose power applications, automotive electronics and lighting ballast.

• Automotive grade AEC-Q200 qualified
• DIN size is 0207
• Meets active and passive flammability requirements as defined in IEC 60115-1
• Available in ±1% and ±5% resistance tolerance values
• Temperature coefficient is ±250ppm/K
• Rated power dissipation is 1W (1ohm less than or equal to R), 0.6W (R less than 1ohm)
• Thermal resistance is 135K/W
• Operating voltage is 350V

Код: 2614509

Технические параметры

Сопротивление
2.2Ом
Номинальное Напряжение
350В
Стиль Корпуса Резистора
Осевые Выводы
Класс Мощности
1Вт
Допуск Сопротивления
± 5%
Линия Продукции
PR01 Series
Тип Элемента Сопротивления
Металлическая Пленка
Температурный Коэффициент
± 250млн⁻¹/K
Стандарты Автомобильной Промышленности
AEC-Q200

Дополнительная информация

Datasheet PR01000102208JA100