PRG.M0.8GL.LC52V, REDEL,Inline Socket, 8way

PartNumber: PRG.M0.8GL.LC52V
Ном. номер: 8086498715
Производитель: Lemo
PRG.M0.8GL.LC52V, REDEL,Inline Socket, 8way
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 250 × = 3 250
от 5 шт. — 2 570 руб.

Описание

In-line Sockets

Redel (пластиковый) Redel (Plastic)

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo PRG.M0.8GL.LC52V, Redel P Series, 8 Pole Female Straight Cable Mount Circular Connector, Shell Size 1P

Технические параметры

Род контакта
Female
Contact Material
Copper
покрытие контактов
Gold over Nickel
род
Female
материал корпуса
PSU
число контактов
8
размер оболочки
1P
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Push-Pull
номинальный ток
5A
IP Rating
IP50
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-50°C
Mounting Type
Cable Mount
последовательный
Redel P

Дополнительная информация

Plastic Connectors P Series Catalogue