PRG18BB221MB1RB, PTC Thermistor 220R 060

PartNumber: PRG18BB221MB1RB
Ном. номер: 8113968053
Производитель: Murata Manufacturing
PRG18BB221MB1RB, PTC Thermistor 220R 060
Доступно на заказ 30 шт. Отгрузка со склада в Москве 7 недель.
51 × = 510
Количество товаров должно быть кратно 10 шт.

Описание

POSISTOR PRG Series 0603 Chip Type PTC Thermistors for Overcurrent Protection POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions are suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Thermistors – Surface Mount PTC (Positive Temperature Coefficient)

Пассивные компоненты / Резисторы переменные / Термисторы /
Murata 220Ω 0603 Protection PTC Thermistor, 1.6 x 0.8 x 0.8mm

Технические параметры

высота
0.8mm
Package/Case
0603
Resistance @ 25 °C
220Ω
допуск
±20%
Temperature Coefficient Type
PTC
применение
Protection
глубина
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
длина
1.6mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C

Дополнительная информация

PRG Series PTC THERMISTOR Data Sheet