PRV 8 SW 35X7.5 RT - 1288250000, 8 Level patch Distrib 32c

PartNumber: PRV 8 SW 35X7.5 RT - 1288250000
Ном. номер: 8072690399
Производитель: Weidmuller
PRV 8 SW 35X7.5 RT - 1288250000, 8 Level patch Distrib 32c
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 020 × = 2 020

Описание

Marshalling terminal block
This Weidmüller Terminal block is perfect for space saving, with PUSH IN connection technology, making wiring quick and easy with these multi-tier terminals.
The range includes four channel, eight channel and sixteen cannel feed through terminal blocks.
The 16 channel can distribute more than 1700 signals per metre. It's easier to assign wires with red and white actuators.

Серия W
The 'W' series screw clamp terminals are suitable for 'Top Hat' DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric 'Top Hat' rail only (BS5584: 1978, EN 50022) and are touch proof in accordance with BS 3042.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 10A, 300 V, Black ,Push In Termination, 26 → 16 AWG

Технические параметры

цвет
Black
номинальный ток
10A
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-10°C
число уровней
Octuple
последовательный
P
способ концевой заделки
Push In
номинальное напряжение
300 V
сечение провода
26 → 16 AWG
Новинки
только новые товары

Дополнительная информация

P Series Data Sheet