PS1-E116, 6mm 3/2 NC sol/spring sub

PartNumber: PS1-E116
Ном. номер: 8104511293
Производитель: Parker Hannifin
PS1-E116, 6mm 3/2 NC sol/spring sub
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 110 × = 6 110
или
купить в 1 клик
от 5 шт. — 5 270 руб.

Описание

Parker PS1 series Modular Sub-Base Valves
A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Parker PVL, Серии PS1 и Solstar

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Пневматические соленоидные/сервоуправляемые регулирующие клапаны /
Parker PS1 3/2 Solenoid/Spring DIN Rail Manifold Pneumatic Control Valve, 200L/min

Технические параметры

тип приведения в действие
Solenoid/Spring
назначение
3/2
максимум расхода
200l/min
максимальное рабочее давление
8 bar
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-15°C
Способ монтажа
DIN Rail Manifold
Manufacturer Series
PS1
Minimum Operating Pressure
3bar

Дополнительная информация

Datasheet