PS1-E186, 6mm 4/2 sol/spring sub-ba

PartNumber: PS1-E186
Ном. номер: 8097251362
Производитель: Parker Hannifin
PS1-E186, 6mm 4/2 sol/spring sub-ba
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 970 × = 8 970
или
купить в 1 клик
от 5 шт. — 7 960 руб.

Описание

Parker PS1 series Modular Sub-Base Valves
A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Parker PVL, Серии PS1 и Solstar

Технические параметры

максимум расхода
200L/min
максимальное рабочее давление
8 bar
Manufacturer Series
PS1
Minimum Operating Pressure
3bar
тип приведения в действие
Solenoid/Spring
назначение
4/2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-15°C
Способ монтажа
DIN Rail Manifold

Дополнительная информация

Pneumatic Interface Modules PS1 PS1-E186