PS230CM, PS/2 pre-assembled blanki

PartNumber: PS230CM
Ном. номер: 8004674340
Производитель: Grand-Tek Technology
PS230CM, PS/2 pre-assembled blanki
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
от 5 шт. — 600 руб.
от 10 шт. — 499 руб.

Описание

Pre-Assembled Blanking Plates
Assemblies which allow internal ports to be brought out to the expansion slots on the rear of your PC. The slots are offered in two configurations, PS/2: A 6pin mini DIN connector mounted on an expansion slot cover and terminated at the board end in an IDC connector., 2 x USB type A: 2 USB A connector assemblies connected to 2 separate IDC connectors., Twin USB type A: 2 USB A connector assemblies connected to a single IDC connector., Each assembly has a cable length of 200mm.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для персонального компьютера

Технические параметры

длина
0.2m