PS3V-030AF12C

PS3V-030AF12C
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
12 000 руб.
Добавить в корзину 1 шт. на сумму 12 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8012543484
Бренд: IDEC

Описание

PS3V Switching Power Supplies

IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.

Технические параметры

Brand: IDEC
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 100 VAC to 240 VAC
Manufacturer: IDEC
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 2.5 A
Output Power: 30 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.