PSB8C/M, 8 room multi o/p VHF/UHF

PartNumber: PSB8C/M
Ном. номер: 8065415196
Производитель: Maxview
PSB8C/M, 8 room multi o/p VHF/UHF
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 150 × = 7 150
или
купить в 1 клик

Описание

Multi-Output VHF / UHF

For indoor use in small/medium distribution systems
Ideal as building blocks in larger networks
Boosts UHF TV, FM and/or DAB VHF signals
Flat frequency response
Excellent O/P to O/P isolation
Fully screened - compliance with EU Safety (LVD), and EMC Directives
Filtered 1m power lead & 13A BS1363 plug
For optimum screening, terminate unused outputs with 75Ω coaxial load

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

VHF and UHF Amplifiers

Технические параметры

число выходов
8
UHF Gain
8dB
Maximum UHF Frequency
860MHz
Supported Frequency Bands
UHF, VHF
Minimum UHF Frequency
40MHz

Дополнительная информация

PSB Range VHF/UHF Multi-Output Distribution Amplifier Data Sheet PSB8C/M