PSD-05-12, DC/DC Converter Isolated

PartNumber: PSD-05-12
Ном. номер: 8090359705
Производитель: Mean Well Enterprises
PSD-05-12, DC/DC Converter Isolated
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
1 460 × = 1 460

Описание

Mean Well 5W Single Output DC-DC Converters - PSD-05 Series
The MEAN WELL PSD-05 series is a range of high quality, open frame switching power supply. The 5W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2: 1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and over temperature protections. The PSD-05 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

2: 1 wide input range
Short circuit, overload, over voltage, over temperature protection
Built-in EMI filter, low ripple noise
100% full load burn-in test
Fix switching frequency at 67KHz
Low cost
High reliability

LVD, EMC, CE

Mean Well DC-DC Converters Mean Well Enclosed DC to DC Converters

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Mean Well Isolated DC-DC Converter, Vin 36 → 72 V dc, I/O isolation 2000V ac

Технические параметры

применение
Automotive, Battery Back-up, General Electrical Engineering
Эффективность, кпд
78%
Input Voltage Range
36 → 72 V dc
прочность изоляции
2000V ac
регулирование нагрузки
±1%
Максимальный входной ток
0.15A
максимальная температура
+60°C
минимальная температура
-10°C
тип монтажа
Chassis Mount
число выходов
1
выходной ток
0 → 0.5A
пульсации и шум
100mV Pk-Pk
последовательный
PSD 05
Standards Met
CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1, ENV 50204
Special Features
100% Full Load Burn-In Test, Built-In EMI Filter, Fixed Switching Frequency, High Reliability, Low Cost, Low Ripple & Noise
Новинки
только новые товары
Input Voltage Nominal
48 V
Output Voltage Adjustment Range
±2%
Power Signal Conversion Type
DC-DC
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection
Тип стабилизатора
Switched Mode Power Supply
Current Limiting Method
Foldback Current Limiting

Дополнительная информация

PSD-05 Series Data Sheet