PSD-45C-24, DC/DC Converter Isolated

PartNumber: PSD-45C-24
Ном. номер: 8104171110
Производитель: Mean Well Enterprises
PSD-45C-24, DC/DC Converter Isolated
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 280 × = 3 280


Mean Well 45W Single Output DC-DC Converters - PSD-45 Series
The MEAN WELL PSD-45 series is a range of high quality, open frame switching power supply. The 45W PCB type DC/DC converters comply with CE certification. The PSD-45 DC-DC converters features 2: 1 wide DC input range and 1500Vac input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-45 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

2: 1 wide input range
Short circuit, overload, over voltage, reverse polarity protection
Cooling by free air convection
Built-in EMI filter, low ripple noise
100% full load burn-in test
Fixed switching frequency at 96 KHZ
Low cost
High reliability


EN60950-1 CB approved by TUV

Mean Well DC-DC Converters Mean Well Enclosed DC to DC Converters

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Mean Well Isolated DC-DC Converter, Vin 36 → 72 V dc, I/O isolation 1500V dc

Технические параметры

Industrial Controls, Telecom, Vehicle/Ship Back-up Systems, Voltage-Regulating
Эффективность, кпд
Input Voltage Range
36 → 72 V dc
прочность изоляции
1500V dc
регулирование нагрузки
Максимальный входной ток
максимальная температура
минимальная температура
тип монтажа
Chassis Mount
среднее время наработки на отказ
число выходов
выходной ток
0 → 1.875A
пульсации и шум
150mV Pk-Pk
PSD 45
Standards Met
CB Scheme, CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1, TUV Approved
Special Features
100% Full Load Burn-In Test, Built-In EMI Filter, Cooling by Free Air Convection, High Reliability, Low Cost, Low Ripple & Noise
только новые товары
Input Voltage Nominal
48 V dc
Output Voltage Adjustment Range
21.6 → 26.4V
Power Signal Conversion Type
Protection Features
Over Voltage Protection, Overload Protection, Polarity Protection, Short Circuit Protection
Тип стабилизатора
Switched Mode Power Supply

Дополнительная информация

PSD-45 Series Data Sheet