PSR12-4-4-A, Set screw flex coupling,1

PartNumber: PSR12-4-4-A
Ном. номер: 8108731055
Производитель: Ruland
PSR12-4-4-A, Set screw flex coupling,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 170 × = 3 170
от 5 шт. — 2 650 руб.
от 10 шт. — 2 394 руб.

Описание

Flexible Shaft Couplings - Aluminium Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available: , Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°), (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

The coupling illustrated shows the Clamp style fixing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Ruland Aluminium Flexible Beam Coupling, PSR12-4-4-A, Bore A 1/4in Bore B 1/4in Set Screw

Технические параметры

длина
0.9in
материал
Aluminium
наружный (внешний) диаметр
0.75in
Torsional Stiffness
0.179°/lb-in
Misalignment - Angular
Torque Rating
19lb/in
Fastening
Set Screw
Misalignment - Axial
0.005in
Misalignment - Parallel
0.008in
Bore B
1/4in
Bore A
1/4in

Дополнительная информация

PCMR/PSMR Four Beam Flexible Couplings Data Sheet