PT-CEED01-GR-PRO, Pi-Top CEED Pro, Green

PartNumber: PT-CEED01-GR-PRO
Ном. номер: 8071681735
Производитель: Raspberry Pi Foundation
PT-CEED01-GR-PRO, Pi-Top CEED Pro, Green
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 260 × = 14 260
или
купить в 1 клик

Описание

pi-topCEED Desktop Kit
What is pi-topCEED?
The pi-topCEED is an easy and exciting way to create your own desktop computer with a Raspberry Pi. It is designed for all ages and abilities, to help you learn about programming, computing and hardware creation. The pi-topCEED enables you to use your imagination to learn to create any project you wish.
The pi-topCEED is plug-and-play so you can start right away. The kit comes with an international power supply, only available here at RS. Simply add any computer mouse and keyboard and you are ready to go.
The pi-topCEED kit also comes with the pi-topPROTO prototyping board, enabling you to have full access to all 40 GPIO pins on the Raspberry Pi. The pi-topPROTO is fitted on a magnetic PCB rail within the pi-topCEED and opens you up to endless prototyping opportunities. Other compatible add-on boards can be fitted here too.

( PCSSR_RSITA_6100823 ) Current Transformers

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Pi-Top CEED Pro, Green

Технические параметры

Классификация
Development Kit
Новинки
только новые товары
Имя
pi-topCEED Pro

Дополнительная информация

Instruction Manual (40 pin GPIO Header) PT-CEED01-GR-PRO
Instruction Manual (Jumper Cables) PT-CEED01-GR-PRO
pi-topCEED FAQs PT-CEED01-GR-PRO
pi-topCEED Technical Specifications PT-CEED01-GR-PRO
pi-topCEED Technical Specifications
Instruction Manual (Jumper Cables)
Instruction Manual (40 pin GPIO Header)
pi-topCEED FAQs