PT480E, IR SL Phototransistor 26-

PartNumber: PT480E
Ном. номер: 8071844837
Производитель: Sharp
PT480E, IR SL Phototransistor 26-
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
240 × = 240
от 20 шт. — 120 руб.
от 100 шт. — 95.60 руб.

Описание

PT480 Series Phototransistors
The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.

Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package

IR Phototransistors, Sharp

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Фототранзисторы /
Sharp PT480E 13 ° Infrared Phototransistor, Through Hole 2-pin 3 mm Package

Технические параметры

размеры
3 x 2.95 x 21.5mm
высота
21.5mm
длина
3mm
тип монтажа
Through Hole
число выводов
2
тип упаковки
3 mm
полярность
NPN
Typical Fall Time
3.5µs
Typical Rise Time
3µs
ширина
2.95mm
Maximum Dark Current
1000nA
Collector Current
20mA
Angle of Half Sensitivity
13 °
Maximum Wavelength Detected
900nm
Spectrums Detected
Infrared
Minimum Wavelength Detected
800nm
Spectral Range of Sensitivity
Maximum of 900 nm

Дополнительная информация

PT480 Series Narrow Acceptance Phototransistor ...