PTFEONEWRAP12X5, One Wrap PTFE Tape, 5mL x

PartNumber: PTFEONEWRAP12X5
Ном. номер: 8038648703
Производитель: Klinger
PTFEONEWRAP12X5, One Wrap PTFE Tape, 5mL x
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
430 × = 430
от 6 шт. — 250 руб.
от 15 шт. — 208 руб.

Описание

PTFE One Wrap Tape
Extra thick PTFE tape designed for sealing threaded joints in just one wrap.

Only requires 50% overlap on threads for BS21 thread up to 2 inch.
Reduced material usage.
For sealing against all common gases and liquids.
Length 5 m.
Suitable for potable water.
Satisfies BGC IM/16, BS 6974: 1989 and BS5292 Type C tests.
Conforms to BS7786 1995 Grade H.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Лента из ПТФЭ (тефлона)

Клеи, герметики и ленты / Ленты / Лента из ПТФЭ (тефлона) /
One Wrap PTFE Tape, 5mL x 12mmW x 0.2mmT

Технические параметры

применение
Sealing
длина
5m
максимальная рабочая температура
+260°C
Minimum Operating Temperature
-200°C
интервал рабочих температур
-200 → +260 °C
толщина
0.2mm
ширина
12mm