PTN78000AAZ, DC/DC Power Supply Single

PartNumber: PTN78000AAZ
Ном. номер: 8077672348
Производитель: Texas Instruments
PTN78000AAZ, DC/DC Power Supply Single
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
1 520 × = 1 520

Описание

Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.

Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Полупроводники / ИС управления питанием / DC-DC модули питания /
Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 7 V Input,, 5-Pin, DIP Module

Технические параметры

Dimensions
18.92 x 12.57 x 8.25mm
максимальное входное напряжение
7 V
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
29 V
Minimum Operating Temperature
-40 °C
Package Type
DIP Module
Pin Count
5
Width
12.57mm
высота
8.25mm
Length
18.92mm
Mounting Type
Surface Mount
число выходов
1

Дополнительная информация

PTN78000A 1.5-A, WIDE-INPUT ADJUSTABLE ...