PTSM 0,5/ 4-2,5-H-SMD, Term Block 4W 2.5mm P SMD

PartNumber: PTSM 0,5/ 4-2,5-H-SMD
Ном. номер: 8048426638
Производитель: Phoenix Contact
PTSM 0,5/ 4-2,5-H-SMD, Term Block 4W 2.5mm P SMD
Доступно на заказ 15 шт. Отгрузка со склада в Москве 4-5 недель.
260 × = 1 300
Количество товаров должно быть кратно 5 шт.

Описание

Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors. The Spring-cage design of these PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks

Технические параметры

цвет
Black
номинальный ток
6A
глубина
5mm
род
Male
длина
10.5mm
материал
Liquid Crystal Polymer
тип монтажа
Surface Mount
число контактов
4
число рядов
1
Шаг
2.5mm
последовательный
PTSM
способ концевой заделки
Spring Cage
тип
Terminal Block
номинальное напряжение
160 V
ширина
9mm
Body Orientation
Horizontal
CAD Drawing
3D CAD Model

Дополнительная информация

PTSM 0.5/ 4-2.5-H SMD R44 Data Sheet PTSM 0,5/ 4-2,5-H-SMD