PTV09A-4020F-A504, 9mm carbon potentiometer

PartNumber: PTV09A-4020F-A504
Ном. номер: 8107295468
Производитель: Bourns
PTV09A-4020F-A504, 9mm carbon potentiometer
Доступно на заказ 23 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 150

Описание

PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830 ). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option

Угольный канал

Пассивные компоненты / Резисторы переменные / Потенциометры /
Bourns Potentiometer PTV Series with a 6 mm Dia. Shaft 500kΩ ±20% 0.05W, Logarithmic, Through Hole

Технические параметры

длина
9.8mm
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-10°C
тип монтажа
Through Hole
Число оборотов
1
номинальная мощность
0.05W
последовательный
PTV
диаметр вала
6 mm
Termination Style
Pin
допуск
±20%
Maximum Resistance
500kΩ
Potentiometer Type
Logarithmic

Дополнительная информация

PTV09 Series - 9 mm Potentiometer Data Sheet
Datasheet