PTVY2-9, Blue crimp pin connector

PartNumber: PTVY2-9
Ном. номер: 8087030477
Производитель: K.S.Terminals
PTVY2-9, Blue crimp pin connector
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
13 × = 1 300
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 9.10 руб.
от 2500 шт. — 6.69 руб.

Описание

Cembre - Pin Pin

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штыревые разъемы /
Blue crimp pin connector,1.5-2.5sq.mm

Технические параметры

цвет
Blue
материал изоляции
Vinyl
полная длина
19.8mm
диаметр вывода
1.9mm
сечение провода
16 → 14 AWG
Insulation
Insulated
Pin Length
9mm

Дополнительная информация

E128651 - Quick-connect Terminals UL
UL LISTED FOR US E245391
UL Listed for Canada E245391
E128651 - Quick-connect Terminals Certified ...
Datasheet