PV36W203C01B00, Lead Sealed MultiTurn Tri

PartNumber: PV36W203C01B00
Ном. номер: 8011220478
Производитель: Murata Manufacturing
PV36W203C01B00, Lead Sealed MultiTurn Tri
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230
от 25 шт. — 110 руб.

Описание

PV36 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV36 series multi-turn trimmer potentiometers with a high resolution 25 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV36 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV36 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones.

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Многооборотный 10 мм металлокерамика

Пассивные компоненты / Резисторы переменные / Подстроечные резисторы (триммеры) /
Murata PV36W Series 25-Turn Through Hole Trimmer Resistor with Solder Pin Terminations, 20kΩ ±10% 0.5W ±100ppm/°C

Технические параметры

глубина
5mm
размеры
9.6 x 5 x 10mm
высота
10mm
длина
9.6mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
Число оборотов
25
ориентация
Top Adjust
номинальная мощность
0.5W
последовательный
PV36W
диаметр вала
2 mm
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pin
допуск
±10%
Maximum Resistance
20kΩ

Дополнительная информация

Trimmer Potentiometers Data Sheet